MTUDK2-ST-CELL.R1

MultiTech
125-MTUDK2-STCELL.R1
MTUDK2-ST-CELL.R1

Mfr.:

Description:
Mobile Development Tools SocketModem Developer Kit - Cellular (RS232 DB9 Connector and USB)

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$212.40 $212.40

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Mobile Development Tools
RoHS:  
Development Kits
MTSMC, MTQ, MTQN
6 V to 12 V
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MTUDK2-ST-CELL.R1 Universal Developer Kit

MultiTech MTUDK2-ST-CELL.R1 Universal Developer Kit supports development with cellular SocketModem® (MTSMC), (MTQ), and (MTQN). This developer board streamlines the development process and evaluates the device and its applications. The MTUDK2-ST-CELL.R1 developer kit features a 6V to 12V power input range, a selectable 3.3V or 5V onboard power supply, and an Arduino shield socket. This developer kit comes with USB and serial interfaces, an RS-232 DB-9 connector for the serial interface, and a USB port for embed development environment.

FEATURED PRODUCTS
MULTITECH