ESP32-C5-DevKitC-1-N8R8

Espressif Systems
356-ESP32C5DKC1N8R8
ESP32-C5-DevKitC-1-N8R8

Mfr.:

Description:
Multiprotocol Development Tools The ESP32-C5-DevKitC-1 is an entry-level development board based on the general-purpose module ESP32-C5-WROOM-1. This board integrates complete Wi-Fi, Bluetooth (LE), Zigbee, and Thread functions. Most of the I/O pins are broken out to the pin header

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 366

Stock:
366 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.90 $13.90

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Development Tools
RoHS:  
Development Kits
ESP32-C5-WROOM-1
USB
Bluetooth
WiFi
Thread, Zigbee
Brand: Espressif Systems
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 252
Subcategory: Development Tools
Type: Multiprotocol Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-C5-DevKitC-1 Development Kit

Espressif Systems ESP32-C5-DevKitC-1 Development Kit is a compact and feature-rich development board designed to showcase the capabilities of the ESP32-C5 System-on-Chip (SoC). The ESP32-C5 SoC integrates dual-band Wi-Fi® 6 (2.4GHz and 5GHz) and BLUETOOTH® 5 (LE) connectivity. Built around a 32-bit RISC-V single-core processor, the board offers a balance of performance and energy efficiency, making it ideal for modern Internet of Things (IoT) applications.