MIKROE-5983

Mikroe
932-MIKROE-5983
MIKROE-5983

Mfr.:

Description:
Multiprotocol Development Tools Ai-WB2-12F Click

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.46 $23.46

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Add-On Boards
2.4 GHz to 2.4835 GHz
Ai-WB2-12F
3.3 V
UART, USB
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: IoT, Smart Home Devices, Wearable
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: Bluetooth, Wi-Fi
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.a.1

MIKROE-5983 Ai-WB2-12F Click

Mikroe  MIKROE-5983 Ai-WB2-12F Click is a compact add-on board for easy integration into IoT and smart home applications. The Mikroe  MIKROE-5983 features the Ai-WB2-12F module, which includes Wi-Fi and BLE capabilities, powered by the BL602 chip that supports WiFi 802.11b/g/n and BLE 5.0. With a low-power 32-bit RISC CPU, 276KB of RAM, and various peripheral interfaces, it is well-suited for a range of development projects. The module has a built-in PCB antenna, extensive Wi-Fi security protocols, and multiple operational modes, making it ideal for power-sensitive applications. It also supports secure boot, AES encryption, and a public key accelerator for safe operation. This board is ideal for developers that need Wi-Fi and BLE functionality, providing a simple and secure platform for IoT, wearables and smart home devices.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.