CMP9611-2-EVB

CEL
551-CMP9611-2-EVB
CMP9611-2-EVB

Mfr.:

Description:
Multiprotocol Development Tools CMP9611 programming/eval board

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$94.68 $94.68

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Boards
2.4 GHz, 5 GHz
CMP9611
SPI, UART
Bluetooth
Brand: CEL
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: CMP961X
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

CMP961x Development Tools

CEL CMP961x Development Tools evaluate the dual and tri-protocol industrial-grade CMP961x WiFi® and BLUETOOTH® modules for all their full functionalities and features. These multi-protocol modules are designed to deliver the performance and network optimization capabilities of WiFi 6. The CMP961x modules are versatile and ready for integration with almost any host platform, including MCU or MPU architectures for various applications. Users can utilize MCUXpresso IDE, documentation (hardware design guides, software QSG), and CEL software repositories for efficient evaluation of the CMP961x modules. Typical applications include healthcare and medical devices, building automation, retail/POS terminals, security, video/cameras, and smart homes.