802.11 a/b/g/n/ac/ax, BLE 5.2
Adapter Boards
Adapters
Add-On Boards
Breakout Boards
Development Boards
Development Kits
Development Platforms
Evaluation Boards
Evaluation Kits
Evaluation Modules
Expansion Boards
GNSS, LTE Cat 4
Plug-in Modules
Prototyping Kits
Test Boards
Wireless Shields
860 Hz to 943 MHz, 2.4 GHz
2.4 MHz
2.69 MHz to 703 MHz
48 MHz, 2.4 GHz
160 MHz
240 MHz
240 MHz, 2.4 GHz
433 MHz to 2.4 GHz
687 MHz to 2.5 GHz
698 MHz to 2.2 GHz
800 MHz to 1.9 GHz
800 MHz to 2.1 GHz
826 MHz to 2.4 GHz
850 MHz to 1.9 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
860 MHz to 930 MHz
862 MHz to 930 MHz
868 MHz
868 MHz to 2.4 GHz
868 MHz to 922 MHz
1001312
2617011025000
2620011024000
1DX, STM32H747XI
453-00010
453-00011
453-00084R, 453-00084C
453-00085R, 453-00085C
453-00186
453-00195
453-00209
453-00219
453-00396C, 453-00396R
453-00400C, 453-00400R
88W8997
AF20, AG35, BG96, EC2x, EG9x, UC20, UGxx
AG35-QuecOpen, AF20, BG96-QuecOpen, EC2x-QuecOpen, FC20
AI7931LD
AI7933CLD
ATWINC3400
900 mV to 3.6 V
1.7 V to 5 V
1.7 V to 5.5 V
1.71 V to 3.63 V
1.8 V to 3.6 V
1.8 V to 3.8 V
1.8 V, 3.3 V
2 V to 3.6 V
2.2 V to 12 V
2.4 V to 3.6 V
2.7 V to 5.5 V
2.8 V to 5 V
3 V to 3.45 V
3 V to 3.6 V
3 V to 5 V
3 V to 5.5 V
3.14 V to 3.46 V
3.3 V
3.3 V to 5 V
3.3 V to 5.5 V
2-Wire, I2S, PDM, PWMADC, SPI, UART
ADC, GPIO, I2C
ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART
ADC, GPIO, I2C, I2S, PWM, SPI, UART,
ADC, I2C, SPI, UART
Audio, I2C, SPI, UART, USB 2.0, USB Type-C
Audio, UART, USB 2.0
Bluetooth, CAN, I2C, SPI, UART, USB 2.0, WiFi
Bluetooth, CAN, I2C, SPI, UART, USB Type-C
CAN, Ethernet, I2C, I3C, UART, USART, USB
COM, Ethernet, USB
Ethernet
GPIO, I2C, I2S, SPI, UART, USB Type-C
GPIO, I2C, SPI, UART, USB Type-C
GPIO, I2C, UART
GPIO, JTAG
GPIO, PWM, SPI, UART
I2C
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART, USB
+ 40 C
+ 50 C
+ 60 C
+ 65 C
+ 75 C
+ 85 C
+ 105 C
BLE
BLE, Bluetooth
BLE, Bluetooth 5.1
BLE, Bluetooth Mesh
BLE 4.2
BLE 5
BLE 5.0
BLE 5.2
BLE 5.3
Bluetooth
Bluetooth, BLE
Bluetooth 2.1 + EDR, Bluetooth 4.2
Bluetooth 4.2
Bluetooth 4.2 (BR/EDR)
Bluetooth 4.2 BR/EDR, BLE
Bluetooth 5
Bluetooth 5.0
Bluetooth 5.0, Bluetooth Mesh
Bluetooth 5.1
Bluetooth 5.2
5G, NBIoT, LTE
Cellular
DECT NR+, LTE Cat-M1/NB1/NB2
EGPRS, LTE Cat M1/NB2
GSM
GSM/GPRS
LTE
LTE, NBIoT, GPRS
LTE Cat 1
LTE Cat 4
LTE Cat 6
LTE Cat M, NBIoT
LTE Cat M, NB-IoT
LTE Cat M1
LTE Cat M1/NB1/NB2
LTE Cat M1/NB2
LTE-M, NBIoT
NBIoT
BDS, Galileo, GLONASS, GPS
BDS, GLONASS, GPS
BeiDou, Galileo, GLONASS, GPS
GLONASS, GPS
GNSS
GPS
GPS, GLONASS
GPS, QZSS
802.15.4 g
LoRa
NFC
NFC-A
SigFox
Sub GHz
UWB
802.11
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ax
802.11 b
802.11 b/g, WiFi, WLAN
802.11 b/g/n
802.11 b/g/n, BLE
802.11 b/g/n/ax
802.15.4
IEEE 802.11 b/g/n/ax
WiFi
Wi-Fi
WiFi, 802.11 ax
WiFi, 802.11 b/g/n
Wi-Fi 4
WiFi 4, 802.11 b/g/n
WiFi 6
Wi-Fi 6
WiFi 6, 802.11 a/b/g/n/ac/ax
802.11 b/g/n
802.15.4
802.15.4 (ANT, Thread, Zigbee)
ANT
PIFA
Thread
Thread, Zigbee
Thread, Zigbee - 802.15.4
XBee
Zigbee 3.0
Zigbee 802.15.4