Adafruit
Arduino
Coral
Crowd Supply
DFRobot
Espressif
Infineon
M5Stack
Prokyber
Qorvo
Quectel
Seeed Studio
Soldered
SparkFun Electronics
Telink
Unexpected Maker
48 MHz, 2.4 GHz
160 MHz
240 MHz
240 MHz, 2.4 GHz
2.4 GHz
2.4 GHz, 5 GHz
2.4 GHz, 5 GHz, 6 GHz
6.5 GHz
1DX, STM32H747XI
Arduino Portenta Cat. M1/NB IoT
CY8CMOD-062S2-43439
DWM1001
ESP32
ESP32C3
ESP32-C3
ESP32-C3FH4
ESP32-C3-MINI-1
ESP32-C3-WROOM-02
ESP32C6
ESP32-C6
ESP32-C61-WROOM-1
ESP32-C6FH4
ESP32-C6-WROOM-1
ESP32-C6 WROOM-1-N16
ESP32-C6-WROOM-1U
ESP32-PICO-V3
ESP32-PICO-V3-02
ESP32-S2
3 V to 3.6 V
3.14 V to 3.46 V
3.3 V
3.3 V to 5 V
3.3 V, 5 V
3.6 V to 5.5 V
3.7 V to 4.2 V
5 V
5 V to 12 V
5 V to 18 V
5 VDC
ADC, GPIO, I2C, I2S, PWM, SPI, UART,
ADC, I2C, SPI, UART
Audio, I2C, SPI, UART, USB 2.0, USB Type-C
Bluetooth, CAN, I2C, SPI, UART, USB 2.0, WiFi
GPIO, I2C, I2S, SPI, UART, USB Type-C
GPIO, I2C, SPI, UART, USB Type-C
GPIO, I2C, UART
GPIO, JTAG
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART, USB Type-C
I2C, SDIO, SPI, UART
I2C, SPI, UART
I2C, SPI, USB
I2C, UART, SPI
I2C, UART, USB Type-C
I2C, USB Type-C
PCIe, PCM, UART
SPI
SPI, UART
SPI, UART, USB
+ 40 C
+ 50 C
+ 60 C
+ 65 C
+ 75 C
+ 85 C
BLE
BLE, Bluetooth
BLE 5.0
Bluetooth
Bluetooth 4.2
Bluetooth 4.2 BR/EDR, BLE
Bluetooth 5
Bluetooth 5.0
Bluetooth 5.0, Bluetooth Mesh
Bluetooth 5.1
Bluetooth 5.2
Bluetooth 5.3
BeiDou, Galileo, GLONASS, GPS
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ax
802.11 b/g/n
802.11 b/g/n, BLE
802.11 b/g/n/ax
WiFi
WiFi 6
WiFi - 802.11
Wi-Fi - 802.11n
802.15.4
Thread, Zigbee
Zigbee 3.0