MAX66301-25XEVKIT#

Analog Devices / Maxim Integrated
700-AX6630125XEVKIT#
MAX66301-25XEVKIT#

Mfr.:

Description:
NFC/RFID Development Tools Reader and Tag Evaluation Kit for the MA

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$396.55 $396.55

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: NFC/RFID Development Tools
RoHS:  
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX66301 Evaluation Kit

Analog Devices MAX66301 Evaluation Kit comprises a MAX66301 evaluation kit (EV kit) and a MAX66250 tag. The MAX66301 kit combines an RFID reader at 13.56MHz and an SHA-3 secure authenticator coprocessor. The RFID reader covers the ISO 15693 standard, and the authenticator coprocessor is based on the FIPS202-compliant standard. The MAX66250 tag is a solution covering the ISO 15693 standard and combines FIPS202- compliant Secure Hash Algorithm (SHA-3) challenge and response authentication with secured EEPROM. By pairing the Analog Devices MAX66301 with the MAX66250 into an EV system, the kit software can operate to show a secure challenge and response authentication and other part-specific functionality.