EV1HMC8342LS6

Analog Devices
584-EV1HMC8342LS6
EV1HMC8342LS6

Mfr.:

Description:
RF Development Tools Evaluation board

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 09/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$315.99 $315.99

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
Frequency Multiplier
HMC8342LS6
11 GHz to 21 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
For Use With: CLCC-16 Package MMIC Frequency Multiplier
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EV1HMC8342LS6 Evaluation Board

Analog Devices Inc. EV1HMC8342LS6 Evaluation Board is a demonstration and development platform for the HMC8342 x2 Active Broadband Frequency Multiplier. The HMC8342 is a GaAs (Gallium Arsenide) MMIC (Monolithic Microwave Integrated Circuit) designed to provide 15dBm typical output power when driven by a 5dBm signal. The output frequency range is from 22GHz to 42GHz, and the input fundamental and third harmonic isolations measured at the output are -23dBc and -20dBc at an output frequency of 30GHz. The HMC8342 is ideal for use in LO multiplier chains for point-to-point and VSAT radios, resulting in a reduced parts count compared to traditional designs.