EV1HMC1099PM5

Analog Devices
584-EV1HMC1099PM5
EV1HMC1099PM5

Mfr.:

Description:
RF Development Tools High Power GaN Amps- 10W 1 - 2.5GHz PA

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$941.07 $941.07

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
HMC1099
10 MHz to 1.1 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC1099
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 258.552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

EVAL-HMC1099 Eval Board for the HMC1099 Power Amp

Analog Devices Inc. EVAL-HMC1099 Eval Board for the HMC1099 Power Amp evaluates the features and capabilities of the HMC1099 Power Amplifiers. Each evaluation board provides a 50Ω impedance for the signal lines and directly connect the package ground leads and exposed paddle to the ground plane. The board uses a sufficient number of via holes to connect the top and bottom ground planes. The EV1HMC1099PM5 is for the evaluation of the HMC1099PM5E and the EV1HMC1099LP5D is for the evaluation of the HMC1099LP5D.