MIKROE-4168

Mikroe
932-MIKROE-4168
MIKROE-4168

Mfr.:

Description:
RF Development Tools RF Switch Click

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.48 $24.48

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: RF Development Tools
Add-On Boards
RF Switch
MASWSS0115
50 MHz to 3 GHz
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: RS
Country of Origin: RS
Product Type: RF Development Tools
Series: RF Switch Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

RF Switch Click

Mikroe RF Switch Click features a MACOM MASWSS0115 GaAs PHEMT MMIC single-pole, double-throw (SPDT) switch. The MASWSS0115 is used for switching between small signal components like filter banks, single-band LNAs, and converters. The MASWSS0115 is ideal for very small size and cost-effective applications. Mikroe RF Switch Click is used for low-power, low-loss requirements in all systems operating up to 3GHz. This includes PCS, GSM, DCS, BLUETOOTH®, and other receive chain applications.