QPA9940EVB01

Qorvo
772-QPA9940EVB01
QPA9940EVB01

Mfr.:

Description:
RF Development Tools Evaluation Board - QPA9940

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPA9940
2.3 GHz to 2.4 GHz
Brand: Qorvo
Packaging: Bulk
Product Type: RF Development Tools
Series: QPA9940
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA9940EVB-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPA9940EVB01 Amplifier Evaluation Board

Qorvo QPA9940EVB01 Amplifier Evaluation Board is a demonstration and development platform for the QPA9940. The QPA9940 is a high-efficiency, linearizable power amplifier targeting Band 40 small-cell wireless infrastructure systems. The Qorvo QPA9940EVB01 evaluation board features a pre-mounted QPA9940 in a 5mm x 5mm surface-mount package. The evaluation board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 02/11/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$117.34 $117.34