QPF4005EVB03

Qorvo
772-QPF4005EVB1
QPF4005EVB03

Mfr.:

Description:
RF Development Tools 37-40.5 GHz Dual Chn GaN FE Module

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Front End
QPF4005
37 GHz to 40.5 GHz
Brand: Qorvo
Moisture Sensitive: Yes
Packaging: Bulk
Product Type: RF Development Tools
Series: QPF4005
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solutions for mmW 5G

Qorvo Solutions for mmW 5G offer higher frequency mmW bands to expand network capacity and wireless use applications. These mmW bands operate over a significantly shorter range than lower frequency bands. This drives a significant increase in residential and commercial placements of short-range, smaller cell sites. Qorvo has over a decade of experience supporting mmW applications and solutions. Qorvo combines mmW systems expertise and the industry’s most comprehensive high-power RF product and technology portfolio.

QPF4005EVB1 Evaluation Board

Qorvo QPF4005EVB1 Evaluation Board is designed to evaluate the performance of the QPF4005 Module. The QPF4005 37GHz to 40.5GHz GaN Dual Channel Front-End Modules are designed for 39GHz phased array 5G base stations and terminals. The multi-function MMIC die combines a low noise amplifier, a low insertion-loss high-isolation TR switch, and a high-gain high-efficiency multi-stage PA for each channel.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,151.92 $1,151.92