ZGM230-DK2603A

Silicon Labs
634-ZGM230-DK2603A
ZGM230-DK2603A

Mfr.:

Description:
RF Development Tools Z-Wave 800 Dev Kit

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.00 $64.00

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Development Tools
RoHS:  
Development Kits
Radio Module
ZGM230
863 MHz to 925 MHz
Brand: Silicon Labs
Packaging: Bulk
Product Type: RF Development Tools
Series: Z-Wave 800
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Z-Wave 230S Development Kit

Silicon Labs ZGM230-DK2603A Z-Wave 230S Development Kit is a feature-rich, cost-effective, small form factor prototype and development platform for Z-Wave. It is an ideal platform for developing energy-friendly and secure connected IoT devices using Z-Wave. It ships with a SensorPIR sample application that works with any Silicon Labs Z-Wave controller. Customers can create wide-range command, control, and monitoring applications utilizing the various sensor, buttons, and LEDs on this board. A built-in SEGGER J-Link debugger ensures easy debugging through the USB Micro-B connector tools (Simplicity Studio 5 (includes Energy Profiler, Network Analyzer))