IWR6843ISK-ODS

Texas Instruments
595-IWR6843ISK-ODS
IWR6843ISK-ODS

Mfr.:

Description:
RF Development Tools IWR6843ISK ODS REVIS ION

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Transceiver
IWR6843
60 GHz to 64 GHz
Brand: Texas Instruments
Product Type: RF Development Tools
Series: IWR6843ISK-ODS
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 123.145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IWR6843ISK-ODS mmWave Sensor Evaluation Module

Texas Instruments IWR6843ISK-ODS mmWave Sensor Evaluation Module features a short-range antenna with a wide field of view (FoV), permitting direct connectivity to the mmWave sensors carrier card platform (MMWAVEICBOOST). The Evaluation Module contains a 60GHz mmWave radar transceiver and an antenna etched on the Rogers board. The board allows access to point-cloud data through a USB interface and raw analogue-to-digital converter (ADC) data through a 60-pin high-speed connector.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
27
Expected 27/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 27 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$222.50 $222.50