LMX2694EPEVM

Texas Instruments
595-LMX2694EPEVM
LMX2694EPEVM

Mfr.:

Description:
RF Development Tools 15-GHz wideband RF s ynthesizer evaluati

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Synthesizer
LMX2694-EP
39.3 MHz to 15.1 GHz
Brand: Texas Instruments
Operating Supply Voltage: 3.2 V to 3.5 V
Product Type: RF Development Tools
Series: LMX2694EP
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 399.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMX2694EPEVM Evaluation Module

Texas Instruments LMX2694EPEVM Evaluation Module is designed to evaluate the performance of LMX2694-EP, which is included on the board. The LMX2694-EP is a high-performance, wideband synthesizer that can generate any frequency from 39.3MHz to 15.1GHz without using an internal VCO doubler. The device runs from a single 3.3V supply and has integrated LDOs that eliminate the need for on-board low-noise LDOs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 07/08/2026
9
TBD
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$628.76 $628.76