DS28E84EVKIT#

Analog Devices / Maxim Integrated
700-DS28E84EVKIT#
DS28E84EVKIT#

Mfr.:

Description:
Security/Authentication Development Tools DS28E84 EVALUATION KIT NVM SECURE AUTHEN

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$96.52 $96.52

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security/Authentication Development Tools
RoHS:  
Evaluation Kits
DS28E84, DS2476
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 3.3 V
Product Type: Security / Authentication Development Tools
Series: DS28E84
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 470.362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DS28E84 Evaluation System

Analog Devices DS28E84 Evaluation System is used to evaluate the DS28E84 and includes the necessary hardware and software. The system comprises five DS28E84/DS2476 devices in a 6-pin TDFN package. Also provided are two DS9121AQ+ evaluation TDFN socket boards and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, both 64-bit and 32-bit versions. The Analog Devices DS28E84 Evaluation System provides a handy user interface to exercise the features of the DS28E84 and DS2476.