MAX30207EVSYS#

Analog Devices / Maxim Integrated
700-MAX30207EVSYS#
MAX30207EVSYS#

Mfr.:

Description:
Temperature Sensor Development Tools Evkit for 0.1 C Accurate, I2C Digital T

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
3
Expected 20/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$87.58 $87.58

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Kits
Temperature Sensor
MAX30207
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Temperature Sensor Development Tools
Series: MAX30207
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX30207EVSYS Evaluation System

Analog Devices MAX30207EVSYS Evaluation System provides a single platform to evaluate the MAX30207, a +/-0.1°C accurate temperature sensor. The evaluation system consists of two boards connected through headers, a MAX32630FTHR microcontroller board and the MAX30207_INTERFACE_EVKIT board. The EV system also includes a MAX30207_SENSOR_FLEX_EVKIT flex module that holds the MAX30207 IC. The Analog Devices MAX32630FTHR contains the firmware necessary to use the PC GUI program and provides power to the MAX30207 interface board. The MAX30207 interface board ships with jumpers preinstalled to evaluate the MAX30207 quickly.