EVALBOARD_DRAGSTER

ams OSRAM
985-EVALBDDRAGSTER
EVALBOARD_DRAGSTER

Mfr.:

Description:
Optical Sensor Development Tools EvalBoard_Dragster

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,073.66 $3,073.66

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Optical Sensor Development Tools
Evaluation Boards
Camera Interface
Dragster Linescan
12 V
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: RS-232
Product Type: Optical Sensor Development Tools
Series: Dragster
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Dragster
Part # Aliases: 990600900 Q65114A3386
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

Dragster Evaluation Kit

ams OSRAM Dragster Evaluation Kit features highly configurable hardware that enables easy setup of the ams Dragster line-scan family for a quick sensor evaluation. Image data is transferred to a frame grabber over a high-speed camera link. Any grabber that supports at least a camera link-based configuration can directly acquire data from any Dragster version. The system controls the sensor operation using an FPGA to define the state machine timings. The FPGA acquires data synchronously and multiplexes that data to one camera-link base interface. Over an RS232 serial interface, the user can access the state machine configuration and all sensor registers. It is possible to read back those sensor registers. ams OSRAM Dragster Evaluation Kit applications include automated optical inspection (AOI) and industrial sorting.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.