Shuttle Board 3.1 BMV080

Bosch Sensortec
262-BOARD3.1BMV080
Shuttle Board 3.1 BMV080

Mfr.:

Description:
Multiple Function Sensor Development Tools BMV080 Development Tool

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 94

Stock:
94
Can Dispatch Immediately
On Order:
90
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.26 $41.26

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Multiple Function Sensor Development Tools
Shuttle Boards
Air Quality
Shuttle Board 3.1 BMV080
Bulk
Brand: Bosch Sensortec
Dimensions: 50.8 mm x 22 mm x 1.6 mm
Interface Type: SPI, I2C
Product Type: Multiple Function Sensor Development Tools
Series: BMV080
Factory Pack Quantity: 5
Subcategory: Development Tools
Part # Aliases: 0273.SB0.000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

BMV080 Shuttle Board 3.1

Bosch BMV080 Shuttle Board 3.1 is a PCB with the BMV080 sensor is mounted on it to sense Particulate Matter (PM) mass concentration (PM2.5, PM1, and PM10). In combination with the application board 3.1, the BMV080 shuttle board can be used to evaluate BMV080 output signals. This shuttle board allows easy access to the sensor pins via a simple socket and can be directly plugged into the Bosch Sensortec application board 3.1.