SEN0423

DFRobot
426-SEN0423
SEN0423

Mfr.:

Description:
Pressure Sensor Development Tools Fermion: BMP390L Digital Barometric Pressure Sensor (Breakout)

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
28
Expected 11/02/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.90 $10.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Pressure Sensor Development Tools
RoHS:  
Breakout Boards
Digital Barometric Pressure Sensor
3.3 V
Brand: DFRobot
Dimensions: 20 mm x 15 mm
For Use With: Navigation and Tracking
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025805000
ECCN:
EAR99

Fermion BMP390L Digital Barometric Pressure Sensor

DFRobot Fermion BMP390L Digital Barometric Pressure Sensor is an industrial-grade dedicated digital barometric pressure sensor. The sensor has extremely high-temperature stability, low drift, and low power consumption. The maximum deviation of the absolute accuracy of this product is less than 50Pa, and the relative accuracy can reach ±3Pa (equivalent to 25cm).