SEN0464

DFRobot
426-SEN0464
SEN0464

Mfr.:

Description:
Multiple Function Sensor Development Tools Gravity: Analog ORP Sensor Meter PRO

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
6
Expected 02/07/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$129.00 $129.00

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Sensor Boards
Analog ORP Sensor
500 mV to 4.5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 42 mm x 32 mm
For Use With: ORP Monitoring
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: + 5 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Gravity Analog ORP Sensor Meter PRO

DFRobot Gravity Analog ORP Sensor Meter PRO is an upgraded version of Industrial Gravity: ORP Sensor Meter For Arduino. The ORP probe employs platinum indicator electrode and silver-silver chloride reference electrode, which makes it available for 24-hour online ORP monitoring and greatly enhances product durability. The new signal converter adds a more stable voltage reference so that the sensor readings would be no longer affected by supply voltage fluctuations. Besides, there are screws, copper columns, and waterproof connectors included in the accessory packet to help conveniently build up the ORP monitoring system.