DM160238

Microchip Technology
579-DM160238
DM160238

Mfr.:

Description:
Distance Sensor Development Tool MGC3140 ""Emerald"" Evaluation Kit

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$295.48 $295.48

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Evaluation Kits
Gesture Sensor
MGC3140
Brand: Microchip Technology
Series: MGC3140
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 259.195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MGC3140 Emerald Development Kit

Microchip Technology MGC3140 Emerald Development Kit (DM160238) is a demonstration platform and reference design for the MGC3140 3D Touch and Gesture Controller. The MGC3140 Controller is a single-chip solution that enables 3D gesture control in automotive products such as remote controls, wireless speakers, and radios. Developed using GestIC® Technology, the MGC3140 detects gestures using E-field sensing. The Emerald Development Kit Includes an MGC3140 Controller Board, an I2C to USB Bridge Board, and a 4-layer Reference Hillstar Sensor Board. The Emerald Development Kit can be connected to a PC via a USB cable and used to evaluate the MGC3140 IC and GestIC Technology.  The individual boards can be combined according to the application's needs. Aurea Evaluation GUI Software provides visualization of data generated by the MGC3140 and access to GestIC Library controls and configuration parameters.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.