SCA3400-D01-PCB

Murata Electronics
81-SCA3400-D01-PCB
SCA3400-D01-PCB

Mfr.:

Description:
Acceleration Sensor Development Tools Digital 3 axis High Accuracy Accelerometer

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 13/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$106.02 $106.02

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Boards
Accelerometer Sensor Board
SCA3400
Bulk
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
For Use With: Accelerometer Sensor
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Sensing Axis: X, Y, Z
Series: SCA3400
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

SCA3400-D01-PCB Development Board

Murata SCA3400-D01-PCB Development Board is a compact development board featuring the high‑performance SCA3400 3‑axis accelerometer soldered onto a PCB with SPI interface. This chip carrier PCB includes bypass capacitors and dual-pin headers for easy prototyping. The SCA3400-D01-PCB board comes with a mechanical dimension of 42.9mm x 27.4mm x 15.1mm.