SATEL-VL53L4ED

STMicroelectronics
511-SATEL-VL53L4ED
SATEL-VL53L4ED

Mfr.:

Description:
Multiple Function Sensor Development Tools Breakout board VL53L4ED Time-of-Flight (ToF) high-accuracy proxy sensor ext temp

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.45 $18.45

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Breakout Boards
Proximity Sensor
VL53L4ED
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: GPIO
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FlightSense
Unit Weight: 3.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

SATEL-VL53L4ED Breakout Board

STMicroelectronics SATEL-VL53L4ED Breakout Board embeds the VL53L4ED Time-of-Flight (ToF) high-accuracy proximity sensor with extended temperature capability. This board offers high-performance proximity ranging, independent of the target size and reflectance. The SATEL-VL53L4ED breakout board features a short distance linearity down to 1mm, and a range of up to 400mm under 100klux illumination. This board operates within the -40°C to 105°C temperature range and is compatible with the X-NUCLEO-53L4A3 expansion board. The SATEL-VL53L4ED package includes two breakout boards. The PCB section containing the VL53L4ED module is perforated, allowing developers to break off the mini-PCB for use in 3.3V supply applications via flying wires.