STEVAL-MKI179V1

STMicroelectronics
511-STEVAL-MKI179V1
STEVAL-MKI179V1

Mfr.:

Description:
Acceleration Sensor Development Tools LIS2DW12 adapter board for a standard DIL 24 socket

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
42
Expected 26/03/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.86 $15.86

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Adapter Boards
Accelerometer Sensor
LIS2DW12
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Adapter board for LIS2DW12 DIL 24 socket
For Use With: STEVAL-MKI109V2, STEVAL-MKI109V3
Product Type: Acceleration Sensor Development Tools
Series: STEVAL-MKI179V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
9031808085
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

STEVAL-MKI179V1 LIS2DW12 Adapter Board

STMicroelectronics STEVAL-MKI179V1 LIS2DW12 Adapter Board is designed to facilitate the evaluation of LIS2DW12 MEMS devices. The board offers an effective solution for fast system prototyping and device evaluation. The STEVAL-MKI179V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LIS2DW12 pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.