STEVAL-MKI213V1

STMicroelectronics
511-STEVAL-MKI213V1
STEVAL-MKI213V1

Mfr.:

Description:
Pressure Sensor Development Tools LPS27HHW adapter board for a standard DIL24 socket

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
10
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.03 $17.03

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Pressure Sensor Development Tools
RoHS:  
Adapter Boards
Pressure Sensor
LPS27HHW
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9026204000
ECCN:
EAR99

STEVAL-MKI213V1 Adapter Board

STMicroelectronics STEVAL-MKI213V1 Adapter Board is designed to evaluate MEMS devices in the LPS27HHW product family. The board is an effective solution for fast system prototyping and device evaluation directly within applications. STMicroelectronics STEVAL-MKI213V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LPS27HHW pin-out and comes ready to use with the required decoupling capacitors on the VDD power supply line.