DK-45686

TDK InvenSense
410-DK-45686
DK-45686

Mfr.:

Description:
Multiple Function Sensor Development Tools ICM-45686

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3
Expected 27/02/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$102.26 $102.26

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multiple Function Sensor Development Tools
MEMS Motion Sensor
ICM-45686
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DK-45686 Development Tool

TDK InvenSense DK-45686 Development Tool is designed to evaluate the ICM‑45686, a high-performance 6‑axis motion sensor that combines a 3‑axis gyroscope and a 3‑axis accelerometer. This platform is designed around Microchip G55 MCU and can be used by developers for rapid evaluation and development of ICM-45686-based solutions. The DK‑45686 includes an on-board embedded debugger so external tools are not required to program or debug the G55 MCU. The MotionLink is a GUI based development tool included with the platform. This can be used to capture and visualize the sensor data from the motion sensor. The DK-45686 tool is ideal for hearables (TWS) and wearables, virtual reality, augmented reality glasses, high-accuracy robotics, gaming controllers, drones, and flight controllers.