OPT3002EVM

Texas Instruments
595-OPT3002EVM
OPT3002EVM

Mfr.:

Description:
Optical Sensor Development Tools Ambient Light Sensor Evaluation Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.01 $30.01

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Optical Sensor Development Tools
RoHS: N
Evaluation Boards
Ambient Light Sensor
OPT3002
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Ambient light sensor evaluation board
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Series: OPT3002
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 311.207 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

OPT3002EVM Ambient Light Sensor Evaluation Module

Texas Instruments OPT3002EVM Ambient Light Sensor Evaluation Module (EVM) is a platform for evaluating the performance of the OPT3002 under various conditions. The OPT3002 is an ambient light sensor (ALS) with a digital output integrated circuit. It uses a two-wire interface that works with the I2C protocol making it ideal for many applications. The Texas Instruments OPT3002EVM consists of two PCBs (an SM-USB-DIG board and a test board). The first is the SM-USB-DIG board that communicates with the computer, provides power, and sends and receives appropriate digital signals. The second is the OPT3002 test board, which contains the OPT3002 and its support circuitry.