EVAL-CN0357-ARDZ

Analog Devices
584-EVAL-CN0357-ARDZ
EVAL-CN0357-ARDZ

Mfr.:

Description:
Multiple Function Sensor Development Tools Toxic Gas Sensor Arduino shield

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
AD5270-20, AD7790, AD8500, ADA4528-2, ADR3412
7 V to 12 V
USB
Bulk
Brand: Analog Devices
Description/Function: CN0357 shield evaluation board
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Series: CN0357
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 209.106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Philippines
The country is subject to change at the time of shipment.

Arduino-Compatible Solutions

Building a proof-of-concept or trying out new measurement application ideas is easy with Analog Devices. The Arduino precision measurement shields and the EVAL-ADICUP3029 Development Platform are ideally suited for applications ranging from temperature to gas sensing and pH to light sensing. The Arduino shields were developed using Analog Devices technology to offer seamless prototyping of precision measurement applications.

EVAL-CN0357-ARDZ Evaluation Board

Analog Devices Inc. EVAL-CN0357-ARDZ Evaluation Board features an Arduino Shield form factor for rapid prototyping of the CN-0357 Electrochemical Gas Detection System. The CN-0357 Electrochemical Gas Detection Circuit is a low-noise, single-supply portable gas detector circuit featuring an electrochemical sensor. Designers can program the EVAL-CN0357-ARDZ to support multiple gas sensor applications. The board offers low-power, single-supply operation and resolution down to 1ppm. 

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.28 $79.28