MIKROE-1905

Mikroe
932-MIKROE-1905
MIKROE-1905

Mfr.:

Description:
Acceleration Sensor Development Tools Accel 2 click

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.00 $23.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Acceleration Sensor Development Tools
RoHS:  
Add-On Boards
LIS3DSH
3.3 V, 5 V
Brand: Mikroe
Interface Type: I2C, SPI
Product Type: Acceleration Sensor Development Tools
Series: Sensors-Motion/Position-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Accel 2 Click

Mikroe Accel 2 Click features the STMicroelectronics LIS3DSH 3-axis accelerometer. The LIS3DSH embeds a FIFO buffer and two programmable state machines. This allows the developer to implement gesture recognition. User-defined programs can distinguish movement patterns like shake and double shake, face up or down, turn and double turn, and activate an interrupt upon their execution. Either I²C and SPI interfaces are available for communication with Mikroe Accel 2 Click and the target MCU.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.