ASEK724KMA-30AB-T

Allegro MicroSystems
250-ASEK724KMA-30ABT
ASEK724KMA-30AB-T

Mfr.:

Description:
Current Sensor Development Tools

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
4
Expected 16/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$102.50 $102.50

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
Current Sensor
ASEK724
Bulk
Brand: Allegro MicroSystems
For Use With: ACS724KMA 16-pin SOIC Current Sensor IC
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.

ASEK724KMA-30AB-T Demonstration Board

Allegro MicroSystems ASEK724KMA-30AB-T Demonstration Board is configured to evaluate the operation of the ACS724. The ACS724 current sensor ICs are economical and precise solutions for AC or DC current sensing in industrial, automotive, consumer, and communications systems. The ASEK724KMA-30AB-T offers an operating temperature of -40°C to 150°C. The evaluation board allows users to apply current through the ACS724 integrated copper conduction path, generating a magnetic field. This board applies current through the ACS724 integrated copper conduction path generating a magnetic field sensed by the integrated Hall IC and converting it into a proportional voltage.

Current Sensor Evaluation Boards

Allegro MicroSystems  Current Sensor Evaluation Boards offer a convenient method for quickly evaluating Allegro Current Sensors in a lab environment without needing a custom circuit board. These evaluation boards are intended for use with a user-populated Allegro Current Sensor IC.