MIKROE-3103

Mikroe
932-MIKROE-3103
MIKROE-3103

Mfr.:

Description:
Distance Sensor Development Tool LightRanger 3 click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.00 $29.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Laser Rangfinder
3.3 V
Brand: Mikroe
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3103 LightRanger 3 Click

Mikroe MIKROE-3103 LightRanger 3 Click is an accurate distance measurement Click board™ based on the Time of Flight (ToF) measurement principle. This device comes with the ability to precisely measure distance without making actual contact. The lightranger 3 click is rated class 1 LASER product that operates in the IR (invisible) spectrum range. This device measure distances up to 2000mm with up to 10% accuracy.