IWR6843AOPEVM

Texas Instruments
595-IWR6843AOPEVM
IWR6843AOPEVM

Mfr.:

Description:
Distance Sensor Development Tool IWR6843 intelligent mmWave sensor antenn

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$178.81 $178.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Evaluation Modules
MMWave Sensor Antenna On Package
IWR6843
Brand: Texas Instruments
Interface Type: CAN, I2C, JTAG, SPI, USB
Series: IWR6843AOP
Factory Pack Quantity: 1
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A991.f

IWR6843AOPEVM Antenna-on-Package (AoP) EVM

Texas Instruments IWR6843AOPEVM Antenna-on-Package (AoP) Evaluation Module (EVM) is an easy-to-use mmWave sensor evaluation module. It comes with integrated, short-range, wide field-of-view (FoV) AoP technology, which enables direct connectivity to the mmWave sensors carrier card platform (MMWAVEICBOOST) and allows for stand-alone use. IWR6843AOPEVM enables access to point-cloud data through a USB interface and raw analog-to-digital converter (ADC) data through a 60-pin high-speed connector.