MYIOTADAPTERTOBO1

Infineon Technologies
726-MYIOTADAPTERTOBO
MYIOTADAPTERTOBO1

Mfr.:

Description:
Magnetic Sensor Development Tools GENERAL

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.86 $26.86

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Boards
IoT Evaluation Board
TLV493D-A1B6, DPS310, TLI4970-D050T4
3.15 V to 5 V
Bulk
Brand: Infineon Technologies
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP002434972
Unit Weight: 59.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

My IoT Adapter Shield2Go Adapter for Arduino

Infineon Technologies My IoT Adapter Shield2Go Adapter for Arduino is a PCB designed to connect any of the Infineon Shield2Go Boards to an Arduino Uno or Arduino compatible Microcontroller Board. The Shield2Go Sensor Boards include a ready to use Arduino library, enabling fast evaluation and development of IoT applications.