3709

Adafruit
485-3709
3709

Mfr.:

Description:
Multiple Function Sensor Development Tools Adafruit SGP30 Air Quality Sensor Breakout - VOC and eCO2 - STEMMA QT / Qwiic

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
53
Expected 10/03/2026
31
Expected 15/05/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.50 $17.50

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Breakout Boards
Air Quality Sensor
SGP30
3.3 V, 5 V
Brand: Adafruit
Dimensions: 17.9 mm x 17.9 mm x 2.9 mm
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
9027102000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

SGP30 Air Quality Sensor Breakout - VOC and eCO2

Adafruit SGP30 Air Quality Sensor Breakout - VOC and eCO2 is a fully integrated MOX gas sensor from the sensor experts at Sensirion. The SGP30 Sensor features I2C interfacing and fully calibrated output signals with a typical accuracy of 15% within measured values. The SGP30 combines multiple metal-oxide sensing elements on one chip to provide more detailed air quality signals. This gas sensor can detect a wide range of Volatile Organic Compounds (VOCs) and H2 and is intended for indoor air quality monitoring. When connected to a microcontroller (running Adafruit's library code), it will return a Total Volatile Organic Compound (TVOC) reading and an equivalent carbon dioxide reading (eCO2) over I2C.