4634

Adafruit
485-4634
4634

Mfr.:

Description:
Multiple Function Sensor Development Tools Adafruit 9-DOF LSM9DS1 Breakout Board - STEMMA QT / Qwiic

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
21
Expected 13/04/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.95 $19.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Breakout Boards
Accelerometer Sensor
LSM9DS1
3 V to 5 V
Brand: Adafruit
Description/Function: 9-DOF LSM9DS1 Breakout Board STEMMA QT/Qwiic
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

9-DoF LSM9DS1 Breakout Board

Adafruit 9-DoF LSM9DS1 Breakout Board is designed to provide motion, direction, and orientation sensing and comes STEMMA QT ready for easy plug-n-play usage. This breakout board features 3-axis sensors such as an accelerometer, a magnetometer, and a gyroscope. The Adafruit 3-axis accelerometer tells the downward direction towards the Earth and the board's acceleration in 3D space. The 3-axis magnetometer senses the direction of the strongest magnetic force that is used to detect the magnetic north. The 3-axis gyroscope measures spin and twist.