SEN0440

DFRobot
426-SEN0440
SEN0440

Mfr.:

Description:
Multiple Function Sensor Development Tools Fermion: MEMS Gas Sensor - MiCS-5524 (Breakout)

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
8
Expected 26/02/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.90 $9.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Sensor Boards
Gas Sensor
4.9 V to 5.1 V
Brand: DFRobot
Dimensions: 16 mm x 12 mm
For Use With: Gas Concentration Detection
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027102000
ECCN:
EAR99

Fermion MEMS Gas Sensor - MiCS-5524 (Breakout)

DFRobot Fermion MEMS Gas Sensor - MiCS-5524 (Breakout) is a hydrogen and nitrogen oxide gas concentration sensor. The sensor uses MEMS technology to support gas concentration detection of CO, CH4, C2H5OH, C3H8, C4H10, H2, H2S, and NH3. The matching sample code integrates the concentration conversion formula of various gas to facilitate the testing and use of sensors. The product supports 5V power supply, analog voltage output, and has power supply enable/disable pins for low power consumption.