MAXREFDES117#

Analog Devices / Maxim Integrated
700-MAXREFDES117#
MAXREFDES117#

Mfr.:

Description:
Multiple Function Sensor Development Tools Heart Rate Module Arduino/mbed

In Stock: 474

Stock:
474 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.91 $29.91

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Reference Design Boards
Heart Rate Sensor
MAX30102
2 V to 5.5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: Low power, optical heart-rate module
Dimensions: 12.7 mm x 12.7 mm
For Use With: MAX1921, MAX14595, MAX30102
Interface Type: I2C, USB
Product Type: Multiple Function Sensor Development Tools
Series: MAXREFDES
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 95.256 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

MAXREFDES117 Reference Design

Maxim MAXREFDES117 Reference Design is a low-power, optical heart-rate module complete with integrated red and IR LEDs and a power supply. This tiny board, perfect for wearable projects, may be placed on a finger or earlobe to accurately detect heart rate. This versatile module can work with both Arduino and mbed platforms for quick testing, development and system integration. A basic, open-source heart rate and SpO2 algorithm are included in the example firmware. The board features 8 sewing tap pads for attachment and quick electrical connection to a development platform.
Learn more