Melexis Universal Master

Melexis
482-UNIVERSALMASTER
Melexis Universal Master

Mfr.:

Description:
Multiple Function Sensor Development Tools Master device to control and program Melexis ICs via following interfaces: LIN PPM FastLIN MeLiBu

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
17
Expected 27/02/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$417.60 $417.60

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Bulk
Brand: Melexis
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 272.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Universal Master (MUM) Development Kit

Melexis Universal Master (MUM) Development Kit can be used as a master device to control and program Melexis ICs for engineering development. Users can develop the ICs functions using LIN, PPM, FastLIN, and MeLiBu interfaces. This development kit includes the MUM, a 5V power supply with an interchangeable mains connector, and a USB cable. Connection with a PC is done via USB or Ethernet.