MIKROE-2458

Mikroe
932-MIKROE-2458
MIKROE-2458

Mfr.:

Description:
Multiple Function Sensor Development Tools ECG click bundle

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 24/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.38 $70.38

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Kits
5 V
Brand: Mikroe
Description/Function: ECG click bundle
For Use With: MAX6106, MCP609
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 249.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9018110000
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

ECG click Bundle

Mikroe ECG click Bundle allows for prototyping health-tracking, fitness or quantified fitness devices and includes the MIKROE-2455 ECG click, ECG cable and ECG electrodes. A target board with an MCU with at least a 10-bit ADC (preferably powered from an external battery) is also required. The three electrodes connect to the left shoulder, right shoulder, and to left side of the abdomen (below the heart). The last one can also alternatively be fitted on the left leg. The electrodes are connected to the board with a cable that plugs into the onboard 3.5mm phone jack.