ZSSC3241KIT

Renesas Electronics
968-ZSSC3241KIT
ZSSC3241KIT

Mfr.:

Description:
Multiple Function Sensor Development Tools ZSSC3241 EVALUATION KIT

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 04/03/2026
2
TBD
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$210.89 $210.89

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Sensor Signal Conditioner
ZSSC3241
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: I2C, OWI, SPI
Product Type: Multiple Function Sensor Development Tools
Series: ZSSC3241
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

ZSSC3241 Evaluation Kit

Renesas Electronics ZSSC3241 Evaluation Kit is engineered for sensor module evaluation, laboratory setup, and module calibration development for the ZSSC3241 SSC. The kit allows communication between the user and the ZSSC3241 with the GUI (Graphical User Interface). The ZSSC3241-GUI confirms the communication via a USB port (configured as a virtual COM port) to the SSC Communication Board (CB). The microcontroller on the SSC CB interprets these commands, converts them to the configured interface (I2C, SPI, or OWI), and delivers them to the ZSSC3241 found on the ZSSC3241 SSC Evaluation Board.