Accessories
Adapter Boards
Adapter Kits
Adapters
Add-On Board
Add-On-Board
Add-On Boards
Add-On Modules
Arduino Sensor Kits
ARM Cortex M4F Modules
Breakout Boards
Carrier Boards
Click Boards
Compact Add-on Boards
Connector Blocks
Connector Boards
Control Boards
Daughter Boards
Daughter Cards
Demo Board
6 Axis IMU Sensor
6 Axis IMU Sensor Hub
1-Axis Vibration Monitoring Kit
3-Axis Accelerometer
3-Axis Vibration and Temperature Monitoring Kit
6-Axis Force Sensor
6DOF IMU 14 Click
9-DOF, Barometric Pressure Sensor
9DoF IMU
AC/DC Converter
ADC 15 Click
Accelerometer Sensor
Accelerometer, Ambient Light, Humidity, Pressure, Temperature Sensor
Accelerometer, Compass, Gyroscope Sensor
Accelerometer, Environmental, Acoustic MEMS Sensor
Accelerometer, Gyroscope Sensor
Accelerometer, Gyroscope, Magnetometer Sensor
Accelerometer, Gyroscope, Magnometer, Optical, Pressure, Proximity, Temperature Sensor
Accelerometer, Gyroscope, Motion Sensor
Accelerometer, Gyroscope, Pressure Sensor
2511020213301, 2533020201601, 2521020222501, 2523020210001
2525020210001
2525020210002
28800X, ADPD188BI
820M1-0025
830M1-0025
A1333
A201
A3G4250D
AD5270-20, AD7790, AD8500, ADA4528-2, ADR3412
AD7124-8, AD8628, ADG836, AD8220, ADG884, ADG1608, AD5683R
AD7746HDZ
AD7746RDZ
AD7793, ADuM5401, AD8603
AD8232
ADIS1613x, ADIS1636x, ADIS1675, ADIS16407, ADIS1648x
ADIS16470, ADIS16500
ADIS1650x
ADIS1650x, ADIS1646x, ADIS1647x, ADIS1648x, ADIS1649x
ADPD1080
0 V to 5 V
500 mV to 4.5 V
500 mV to 5 V
1 V to 3.6 V, 12 V
1.2 V, 1.8 V, 3.3 V
1.7 V to 3.6 V
1.71 V to 3.45 V
1.71 V to 3.46 V
1.71 V to 3.6 V
1.71 V to 3.63 V
1.8 V
1.8 V to 3.3 V
1.8 V to 3.6 V
1.8 V, 3 V, 5 V
1.8 V, 3.3 V
1.8 V, 3.3 V, 5 V
1.8 V, 4.5 V
1.95 V to 3.6 V
2 V to 15.5 V
2 V to 3.6 V
Blister Pack
Box
Bulk
Case
Each
Tray