MAX30101WING#

Analog Devices / Maxim Integrated
700-MAX30101WING#
MAX30101WING#

Mfr.:

Description:
Multiple Function Sensor Development Tools FEATHERWING MODULE WITH PULSEOX

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.30 $33.30

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Expansion Boards
Heart Rate Sensor
1.8 V, 3.3 V
Bulk
Brand: Analog Devices / Maxim Integrated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Series: MAX30101
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 109.540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX30101WING Expansion Board

Analog Devices Inc. MAX30101WING Expansion Board is a rapid development board configured to quickly develop application firmware for the MAX30101 pulse oximetry sensor. The MAX30101WING includes the MAX14750A power management IC (PMIC) that supplies a +1.8V power rail (1V8) to the MAX30101 along with a programmable +2.5V to +5.0V rail (VLED) to drive the MAX30101 internal LEDs.