TCS3701-EVM

ams OSRAM
985-TCS3701-EVM
TCS3701-EVM

Mfr.:

Description:
Optical Sensor Development Tools Evaluation module for the TCS3701

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$232.46 $232.46

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Modules
Light to Digital Converter
TCS3701
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Optical Sensor Development Tools
Series: TCS3701
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990601055 Q65114A3468
Unit Weight: 227.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Evaluation Kit for TCS3701

ams OSRAM Evaluation Kit for TCS3701 has everything needed to evaluate the TCS3701 ALS/Color and Proximity sensor. The kit includes the main controller board, a PIC microcontroller, and an industry-standard USB 2.0 interface (with a USB cable). Also included is a TCS3701 daughter card, "plug-n-play" USB HID class drivers, software documentation, and GUI software. The GUI controls proximity sensor settings as the PIC calculates proximity by taking the I2C digital outputs.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.