MICROFJ-SMA-60035-GEVB

onsemi
863-MFJSMA60035GEVB
MICROFJ-SMA-60035-GEVB

Mfr.:

Description:
Optical Sensor Development Tools J-SERIES 6MM 35U SMA

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 06/03/2026
12
Expected 10/04/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$405.81 $405.81

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
Silicon Photomultiplier
MicroFJ-60035-TSV
Bulk
Brand: onsemi
Product Type: Optical Sensor Development Tools
Series: J-Series SIPM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SensL
Part # Aliases: MICROFJ-SMA-60035
Unit Weight: 80.096 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

MicroFJ−SMA Biasing Board

onsemi MicroFJ−SMA Biasing Board is a printed circuit board (PCB) that can facilitate the evaluation of the J-Series SiPM sensors. The board has three female SMA connectors for connecting the bias voltage, the standard output from the anode and the fast output signal. The output signals can be connected directly to a 50Ω terminated oscilloscope for viewing. The biasing and output signal tracks are laid out in such a way as to preserve the fast timing characteristics of the sensor.