DC2900A

Analog Devices
584-DC2900A
DC2900A

Mfr.:

Description:
Optical Sensor Development Tools 16-ch LTC6561 Demo Board w/APD array

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$210.12 $210.12

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
LTC6561
Bulk
Brand: Analog Devices
For Use With: LTC6561
Product Type: Optical Sensor Development Tools
Series: LTC6561
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 68.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2900A Demo Circuit for the LTC6561

Analog Devices Inc. DC2900A Demo Circuit for the LTC6561 is a 16-channel analog LiDAR receiver chain featuring the LTC6561 trans-impedance amplifier. This trans-impedance amplifier offers 74kΩ trans-impedance gain and 30µA linear input current. The LTC6561 amplifier's fast overload recovery makes it well-suited for LiDAR receivers. The DC2900A features FirstSensor's 16-channel 400nm to 1100nm wavelength-sensitive Avalanche Photodiode (APD) array sensor. This sensor feeds four LTC6561s for current-to-voltage conversion and amplification. The DC2900A AC-coupled output is intended to demonstrate time-domain measurements into 50Ω systems.