ASEK31300EEJA-500

Allegro MicroSystems
250-ASEK31300EEJA500
ASEK31300EEJA-500

Mfr.:

Description:
Position Sensor Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$196.71 $196.71

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Position Sensor Development Tools
RoHS:  
Demonstration Boards
Magnetic Sensor
ALS31300
Bulk
Brand: Allegro MicroSystems
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Position Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ASEK31300EEJA-500 Demonstration Board

Allegro MicroSystems ASEK31300EEJA-500 Demonstration Board is configured to evaluate the operation of the ALS31300 3DMAG™ position sensor. The ALS31300 3DMAG position sensor features a 12-bit digital value corresponding to the magnetic field measured in each of the X, Y, and Z axes. The ALS31300 is preconfigured for use in 3D sensing applications for head-on linear motion, slide-by-position sensing, and rotation angle measurements. The ASEK31300EEJA-500 board has an operating temperature of -40°C to +85°C.

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.