AS5055A-DK-ST

ams OSRAM
985-AS5055A-DK-ST
AS5055A-DK-ST

Mfr.:

Description:
Position Sensor Development Tools AS5055 Rotary Sensor Design Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$92.68 $92.68

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Position Sensor Development Tools
RoHS:  
AS5055
3 V to 3.6 V
Bulk
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Interface Type: 3-Wire, 4-Wire, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Position Sensor Development Tools
Series: AS5055
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600290 Q65114A1380
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

AS5055A-DK-ST Design Kit

ams OSRAM AS5055A-DK-ST Design Kit is specially developed for the AS5055A Low Power 12-Bit Magnetic Rotary Sensor. ams OSRAM offers the AS5055A as a single-chip on-axis magnetic rotary position sensor with low voltage and low power features. AS5055A includes an integrated Hall element array, a high-resolution ADC, and a smart power management controller. The AS5055A-DK-ST Design Kit helps users design Servo motor control, input devices for battery-operated portable devices, and robotics applications using the AS5055A Low Power 12-Bit Magnetic Rotary Sensor.