SCHA63T-K03-PCB

Murata Electronics
81-SCHA63T-K03-PCB
SCHA63T-K03-PCB

Mfr.:

Description:
Position Sensor Development Tools SCHA63T-K03-PCB 3-axis

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$159.79 $159.79

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Position Sensor Development Tools
RoHS:  
Bulk
Brand: Murata Electronics
Product Type: Position Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

SCHA63T XYZ-Axis Gyroscope/Accelerometer

Murata SCHA63T XYZ-Axis Gyroscope/Accelerometer is a 6DoF (Degrees of Freedom) packaged component suitable for SMD mounting that combines a high-performance 3-axis angular rate and a 3-axis accelerometer. The component can enable centimeter-level accuracy in machine dynamics and position sensing in harsh environments and can assist in ensuring safe, robust, verified designs. It consists of X-, Y-, and Z-axis angular rate sensors and an integrated 3-axis accelerometer based on Murata's capacitive 3D-MEMS technology. Signal processing is done with two mixed-signal ASICs that provide angular rates via a flexible SPI digital interface. The sensor elements and ASIC are packaged into a pre-molded SOIC-32 plastic housing that guarantees reliable operation. The SCHA63T also features stable output over temperature, humidity, and vibration. Murata SCHA63T XYZ-Axis Gyroscope/Accelerometer is designed, manufactured, and tested for high stability, reliability, and quality requirements. It is designed for industrial applications.