4494

Adafruit
485-4494
4494

Mfr.:

Description:
Pressure Sensor Development Tools Adafruit DPS310 Precision Barometric Pressure / Altitude Sensor - STEMMA QT / Qwiic

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
45
Expected 13/05/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.95 $6.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Pressure Sensor Development Tools
RoHS:  
Development Tools
DPS310
Brand: Adafruit
For Use With: DPS310 Sensor
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9025800000
USHTS:
9025805000
JPHTS:
902580000
KRHTS:
9025809000
TARIC:
9025808090
BRHTS:
90258000
ECCN:
EAR99

DPS310 Pressure / Altitude Sensor Breakout Board

Adafruit DPS310 Pressure / Altitude Sensor Breakout Board is based on the Infineon DPS310 high precision barometric sensor. This sensor is perfect for measuring altitude changes with an up to ±0.002hPa (or ±0.02m) high precision mode and ± 1hPa absolute accuracy. This feature makes it great for use in drones or other altitude-sensitive robots. This sensor can also do well in any environmental sensing kit, as it can be used to predict weather system changes. The sensor can be used with either I2C or SPI interfaces so that it's easy to integrate. It has a temperature sensor built-in with ± 0.5°C accuracy. The DPS310 can be used from 300 to 1200hPa and in ambient temperature ranges, from -40 to 85°C. The sensor is put on a breakout PCB along with support circuitry to allow the user to use it with 3.3V (Feather/Raspberry Pi) or 5V (Arduino/ Metro328) logic levels. Since the I2C interface is included, the user can easily connect it up with two wires. The SparkFun qwiic compatible STEMMA QT connectors are included for the I2C bus, so there is no need solder. The user just wires up to their favorite microcontroller. The user can use Adafruit CircuitPython / Python or Arduino drivers to easily interface with the DPS310.